Datasheets
CRS1210-2W-8872FT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for CRS1210-2W-8872FT by VENKEL LTD

Overview of CRS1210-2W-8872FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRS1210-2W-8872FT

Part # Distributor Description Stock Price Buy
DISTI # CRS1210-2W-8872FT
Venkel Ltd. Anti-Sulfuration CR, 1210, 1/2W, 88.7K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel 0
Buy Now

Part Details for CRS1210-2W-8872FT

CRS1210-2W-8872FT CAD Models

CRS1210-2W-8872FT Part Data Attributes

CRS1210-2W-8872FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CRS1210-2W-8872FT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.5W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 88700 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CRS1210-2W-8872FT

This table gives cross-reference parts and alternative options found for CRS1210-2W-8872FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1210-2W-8872FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2ERTTDD8872F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRS1210-2W-8872FT vs RK73H2ERTTDD8872F
RC1210FR-0788K7L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation CRS1210-2W-8872FT vs RC1210FR-0788K7L
RK73H2ETTD8872F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRS1210-2W-8872FT vs RK73H2ETTD8872F
MR10X8872FQL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation CRS1210-2W-8872FT vs MR10X8872FQL
RMS13FT8872 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd CRS1210-2W-8872FT vs RMS13FT8872
PWR13FTEU8872 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CRS1210-2W-8872FT vs PWR13FTEU8872
RK73H2ELBK8872F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRS1210-2W-8872FT vs RK73H2ELBK8872F
CR1210-2W-8872FSNT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD CRS1210-2W-8872FT vs CR1210-2W-8872FSNT
CLF121088K71%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CRS1210-2W-8872FT vs CLF121088K71%100PPM/KKB16
CRCW121088K7FKP5AP Res,SMT,Thick Film,88.7K Ohms,200WV,1% +/-Tol,-100,100ppm TC,1210 Case Vishay Intertechnologies CRS1210-2W-8872FT vs CRCW121088K7FKP5AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS1210-2W-8872FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS1210-2W-8872FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CRS1210-2W-8872FT would you like to use for your alert(s)?
  • Please alert me when CRS1210-2W-8872FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRS1210-2W-8872FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS1210-2W-8872FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRS1210-2W-8872FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS1210-2W-8872FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS1210-2W-8872FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: