-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRS1210-2W-4323FT
|
Venkel Ltd. | Anti-Sulfuration CR, 1210, 1/2W, 432K , �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS1210-2W-4323FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRS1210-2W-4323FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRS1210-2W-4323FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1210-2W-4323FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210432K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRS1210-2W-4323FT vs CLF1210432K1%100PPM/KNS |
RMC1/4K4323FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CRS1210-2W-4323FT vs RMC1/4K4323FTE |
RK73H2ELTDD4323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210-2W-4323FT vs RK73H2ELTDD4323F |
RK73H2ETTED4323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210-2W-4323FT vs RK73H2ETTED4323F |
RM13FTN4323 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRS1210-2W-4323FT vs RM13FTN4323 |
NRCA25F4323TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | CRS1210-2W-4323FT vs NRCA25F4323TRQYF |
CR1210-2W-4323FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | CRS1210-2W-4323FT vs CR1210-2W-4323FT |
RMS13FT4323 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CRS1210-2W-4323FT vs RMS13FT4323 |
AF1210FR-07432KL | Fixed Resistor, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRS1210-2W-4323FT vs AF1210FR-07432KL |
RK73H2ELTD4323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210-2W-4323FT vs RK73H2ELTD4323F |