CRS1206AFX-7322ELF
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of CRS1206AFX-7322ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CRS1206AFX-7322ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRS1206AFX-7322ELF by Bourns Inc

CRS1206AFX-7322ELF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
73200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRS1206AFX-7322ELF
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CRS1206AFX-7322ELF

This table gives cross-reference parts and alternative options found for CRS1206AFX-7322ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1206AFX-7322ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FPF06FV-7322 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CRS1206AFX-7322ELF vs FPF06FV-7322
RAG06K7322FCG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CRS1206AFX-7322ELF vs RAG06K7322FCG
MC1206B-7322-FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CRS1206AFX-7322ELF vs MC1206B-7322-FB
CRGH1206F73K2 Fixed Resistor, Thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 TE Connectivity CRS1206AFX-7322ELF vs CRGH1206F73K2
WF12P7322FTLV Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CRS1206AFX-7322ELF vs WF12P7322FTLV
RMP12R-73K2-F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc CRS1206AFX-7322ELF vs RMP12R-73K2-F
RAG06K7322FBL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CRS1206AFX-7322ELF vs RAG06K7322FBL
RAG06K7322FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CRS1206AFX-7322ELF vs RAG06K7322FTL
WHPC1206-73K2FT5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors CRS1206AFX-7322ELF vs WHPC1206-73K2FT5
AC1206FR-3W73K2L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRS1206AFX-7322ELF vs AC1206FR-3W73K2L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS1206AFX-7322ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS1206AFX-7322ELF by Bourns Inc

  • Please alert me when CRS1206AFX-7322ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRS1206AFX-7322ELF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS1206AFX-7322ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRS1206AFX-7322ELF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS1206AFX-7322ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS1206AFX-7322ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: