Part Details for CRS1206AFX-2R21ELF by Bourns Inc
Overview of CRS1206AFX-2R21ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS1206AFX-2R21ELF
CRS1206AFX-2R21ELF CAD Models
CRS1206AFX-2R21ELF Part Data Attributes
|
CRS1206AFX-2R21ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS1206AFX-2R21ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRS1206AFX-2R21ELF
This table gives cross-reference parts and alternative options found for CRS1206AFX-2R21ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1206AFX-2R21ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS06W2F221KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.21ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRS1206AFX-2R21ELF vs PS06W2F221KT5E |
WF12P2R21FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRS1206AFX-2R21ELF vs WF12P2R21FTLV |
FPF06FV-2R21 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.21ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRS1206AFX-2R21ELF vs FPF06FV-2R21 |
NRCW12F2R21TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRS1206AFX-2R21ELF vs NRCW12F2R21TRF |