Part Details for CRS1206AFX-2322ELF by Bourns Inc
Overview of CRS1206AFX-2322ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS1206AFX-2322ELF
CRS1206AFX-2322ELF CAD Models
CRS1206AFX-2322ELF Part Data Attributes
|
CRS1206AFX-2322ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS1206AFX-2322ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRS1206AFX-2322ELF
This table gives cross-reference parts and alternative options found for CRS1206AFX-2322ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1206AFX-2322ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH12FT2322 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | CRS1206AFX-2322ELF vs RMH12FT2322 |
CR1206F23K2D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRS1206AFX-2322ELF vs CR1206F23K2D500.5W |
RAS12FTN2322 | Fixed Resistor, 0.5W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | CRS1206AFX-2322ELF vs RAS12FTN2322 |
RMP12R-23K2-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CRS1206AFX-2322ELF vs RMP12R-23K2-F |
RAG06K2322FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRS1206AFX-2322ELF vs RAG06K2322FB |
MC1206B-2322-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRS1206AFX-2322ELF vs MC1206B-2322-FT |
MC1206B-2322-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRS1206AFX-2322ELF vs MC1206B-2322-FBW |
TFP1206R2322FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CRS1206AFX-2322ELF vs TFP1206R2322FA-T5 |
FPF06FV-2322 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRS1206AFX-2322ELF vs FPF06FV-2322 |
RAG06K2322FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRS1206AFX-2322ELF vs RAG06K2322FC |