Part Details for CRS12061K02+/-1%-TCR100TAPE180MM by SRT Resistor Technology Gmbh
Overview of CRS12061K02+/-1%-TCR100TAPE180MM by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS12061K02+/-1%-TCR100TAPE180MM
CRS12061K02+/-1%-TCR100TAPE180MM CAD Models
CRS12061K02+/-1%-TCR100TAPE180MM Part Data Attributes
|
CRS12061K02+/-1%-TCR100TAPE180MM
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CRS12061K02+/-1%-TCR100TAPE180MM
SRT Resistor Technology Gmbh
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | CRS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRS12061K02+/-1%-TCR100TAPE180MM
This table gives cross-reference parts and alternative options found for CRS12061K02+/-1%-TCR100TAPE180MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS12061K02+/-1%-TCR100TAPE180MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FRF071K02L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | CRS12061K02+/-1%-TCR100TAPE180MM vs RC1206FRF071K02L |
RK73H2BTDD1021F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRS12061K02+/-1%-TCR100TAPE180MM vs RK73H2BTDD1021F |
CR12061.02KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1020ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CRS12061K02+/-1%-TCR100TAPE180MM vs CR12061.02KF |
RC06-1K02FR | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1020ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SPI Sannohm | CRS12061K02+/-1%-TCR100TAPE180MM vs RC06-1K02FR |
RC1206FRF071K02 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRS12061K02+/-1%-TCR100TAPE180MM vs RC1206FRF071K02 |
RC1206FRF1K02 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRS12061K02+/-1%-TCR100TAPE180MM vs RC1206FRF1K02 |
RC1206FRF131K02 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRS12061K02+/-1%-TCR100TAPE180MM vs RC1206FRF131K02 |
CR081021F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRS12061K02+/-1%-TCR100TAPE180MM vs CR081021F-13 |
RMAW32K1021FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRS12061K02+/-1%-TCR100TAPE180MM vs RMAW32K1021FTP |
MCR18EZHFX1021 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | CRS12061K02+/-1%-TCR100TAPE180MM vs MCR18EZHFX1021 |