Part Details for CRS1206191K+/-0.5%-TK100TAPE180MM by SRT Resistor Technology Gmbh
Overview of CRS1206191K+/-0.5%-TK100TAPE180MM by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS1206191K+/-0.5%-TK100TAPE180MM
CRS1206191K+/-0.5%-TK100TAPE180MM CAD Models
CRS1206191K+/-0.5%-TK100TAPE180MM Part Data Attributes
|
CRS1206191K+/-0.5%-TK100TAPE180MM
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CRS1206191K+/-0.5%-TK100TAPE180MM
SRT Resistor Technology Gmbh
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRS1206191K+/-0.5%-TK100TAPE180MM
This table gives cross-reference parts and alternative options found for CRS1206191K+/-0.5%-TK100TAPE180MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1206191K+/-0.5%-TK100TAPE180MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHR1206191K+-0.5%-TCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CRS1206191K+/-0.5%-TK100TAPE180MM vs CHR1206191K+-0.5%-TCR100 |
HCHP1206K1913DGT | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 0.5 %, 100 ppm, 191000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sfernice | CRS1206191K+/-0.5%-TK100TAPE180MM vs HCHP1206K1913DGT |
HCHP1206K1913DFTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRS1206191K+/-0.5%-TK100TAPE180MM vs HCHP1206K1913DFTB |
HCHP1206K1913DBPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRS1206191K+/-0.5%-TK100TAPE180MM vs HCHP1206K1913DBPT |
CHP1206K1913DNTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRS1206191K+/-0.5%-TK100TAPE180MM vs CHP1206K1913DNTA |
CHP1206K1913DBPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRS1206191K+/-0.5%-TK100TAPE180MM vs CHP1206K1913DBPT |
CRS1206191K+/-0.5%-TK100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CRS1206191K+/-0.5%-TK100TAPE180MM vs CRS1206191K+/-0.5%-TK100 |
CHP1206K1913DNTD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRS1206191K+/-0.5%-TK100TAPE180MM vs CHP1206K1913DNTD |
HCHP1206K1913DNPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRS1206191K+/-0.5%-TK100TAPE180MM vs HCHP1206K1913DNPB |
HCHP1206K1913DNPC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRS1206191K+/-0.5%-TK100TAPE180MM vs HCHP1206K1913DNPC |