CRS1206187R+/-1%-TK100TAPE180MM
SRT Resistor Technology Gmbh
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of CRS1206187R+/-1%-TK100TAPE180MM by SRT Resistor Technology Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRS1206187R+/-1%-TK100TAPE180MM by SRT Resistor Technology Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRS1206187R+/-1%-TK100TAPE180MM by SRT Resistor Technology Gmbh

CRS1206187R+/-1%-TK100TAPE180MM
SRT Resistor Technology Gmbh
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SRT RESISTOR TECHNOLOGY GMBH
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
187 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRS1206187R+/-1%-TK100TAPE180MM
    SRT Resistor Technology Gmbh
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CRS1206187R+/-1%-TK100TAPE180MM

This table gives cross-reference parts and alternative options found for CRS1206187R+/-1%-TK100TAPE180MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1206187R+/-1%-TK100TAPE180MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCHP1206K1870FNT RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 187 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Sfernice CRS1206187R+/-1%-TK100TAPE180MM vs HCHP1206K1870FNT
CHP1206K1870FNT RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 187 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Sfernice CRS1206187R+/-1%-TK100TAPE180MM vs CHP1206K1870FNT
HCHP1206K1870FBT RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 187 ohm, SURFACE MOUNT, 1206, CHIP Vishay Sfernice CRS1206187R+/-1%-TK100TAPE180MM vs HCHP1206K1870FBT
CHP1206K1870FGPE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRS1206187R+/-1%-TK100TAPE180MM vs CHP1206K1870FGPE
CHP1206K1870FBTC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRS1206187R+/-1%-TK100TAPE180MM vs CHP1206K1870FBTC
CRS1206187R+-1%-TCR100 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, SRT Resistor Technology Gmbh CRS1206187R+/-1%-TK100TAPE180MM vs CRS1206187R+-1%-TCR100
HCHP1206K1870FGPC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRS1206187R+/-1%-TK100TAPE180MM vs HCHP1206K1870FGPC
CRS1206187R+/-1%-TK100TAPE330MM Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SRT Resistor Technology Gmbh CRS1206187R+/-1%-TK100TAPE180MM vs CRS1206187R+/-1%-TK100TAPE330MM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS1206187R+/-1%-TK100TAPE180MM by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS1206187R+/-1%-TK100TAP... by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of CRS1206187R+/-1%-TK100TAP... would you like to use for your alert(s)?
  • Please alert me when CRS1206187R+/-1%-TK100TAP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRS1206187R+/-1%-TK100TAP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS1206187R+/-1%-TK100TAP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRS1206187R+/-1%-TK100TAP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS1206187R+/-1%-TK100TAP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS1206187R+/-1%-TK100TAPE180MM by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: