CRS120610K5+/-1%-TCR100TAPE180MM
SRT Resistor Technology Gmbh
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of CRS120610K5+/-1%-TCR100TAPE180MM by SRT Resistor Technology Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRS120610K5+/-1%-TCR100TAPE180MM by SRT Resistor Technology Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRS120610K5+/-1%-TCR100TAPE180MM by SRT Resistor Technology Gmbh

CRS120610K5+/-1%-TCR100TAPE180MM
SRT Resistor Technology Gmbh
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SRT RESISTOR TECHNOLOGY GMBH
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Manufacturer Series
CRS
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
10500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRS120610K5+/-1%-TCR100TAPE180MM
    SRT Resistor Technology Gmbh
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CRS120610K5+/-1%-TCR100TAPE180MM

This table gives cross-reference parts and alternative options found for CRS120610K5+/-1%-TCR100TAPE180MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS120610K5+/-1%-TCR100TAPE180MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C12063A1052FKT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRS120610K5+/-1%-TCR100TAPE180MM vs 9C12063A1052FKT
MC1206W-1052-FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE RCD Components Inc CRS120610K5+/-1%-TCR100TAPE180MM vs MC1206W-1052-FB
PCR1206FZ10K5F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CRS120610K5+/-1%-TCR100TAPE180MM vs PCR1206FZ10K5F
MCR18EZHFX1052 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor CRS120610K5+/-1%-TCR100TAPE180MM vs MCR18EZHFX1052
RC1206FRF1310K5L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE YAGEO Corporation CRS120610K5+/-1%-TCR100TAPE180MM vs RC1206FRF1310K5L
PCR1206F-10.5KFI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CRS120610K5+/-1%-TCR100TAPE180MM vs PCR1206F-10.5KFI
CR1206F10K5F RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components CRS120610K5+/-1%-TCR100TAPE180MM vs CR1206F10K5F
WCR1206Z10K5F RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components CRS120610K5+/-1%-TCR100TAPE180MM vs WCR1206Z10K5F
PCR1206FZ10K5F RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components CRS120610K5+/-1%-TCR100TAPE180MM vs PCR1206FZ10K5F
CR120610.5KF RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components CRS120610K5+/-1%-TCR100TAPE180MM vs CR120610.5KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS120610K5+/-1%-TCR100TAPE180MM by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS120610K5+/-1%-TCR100TA... by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of CRS120610K5+/-1%-TCR100TA... would you like to use for your alert(s)?
  • Please alert me when CRS120610K5+/-1%-TCR100TA... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRS120610K5+/-1%-TCR100TA... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS120610K5+/-1%-TCR100TA... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRS120610K5+/-1%-TCR100TA... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS120610K5+/-1%-TCR100TA....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS120610K5+/-1%-TCR100TAPE180MM by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: