-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 10K OHM 1% 1/2W 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0199
|
Newark | Resistor, Thick Film, 10K, 1%, 1206, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Crs Series Rohs Compliant: Yes |Bourns CRS1206-FX-1002ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7 |
|
$0.0340 | Buy Now |
DISTI #
40Y9546
|
Newark | Res, 10K, 1%, 0.5W, 1206, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Crs Series Rohs Compliant: Yes |Bourns CRS1206-FX-1002ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0630 | Buy Now |
DISTI #
CRS1206-FX-1002ELFCT-ND
|
DigiKey | RES 10K OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6772 In Stock |
|
$0.0353 / $0.3100 | Buy Now |
DISTI #
CRS1206-FX-1002ELF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS1206-FX-1002ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0350 / $0.0398 | Buy Now |
DISTI #
42Y0199
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 42Y0199) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 7 Partner Stock |
|
$0.0850 / $0.1120 | Buy Now |
DISTI #
652-CRS1206FX1002ELF
|
Mouser Electronics | Thick Film Resistors - SMD 10kohms .5W 1% TCR100 RES SMD RoHS: Compliant | 4929 |
|
$0.0340 / $0.3100 | Buy Now |
DISTI #
70484580
|
RS | RES, SMD, 10K ohm, 0.5W, 1%, 1206, TCR100 | Bourns CRS1206-FX-1002ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0410 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1206 10K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.0393 / $0.0552 | Buy Now |
DISTI #
CRS1206-FX-1002ELF
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS1206-FX-1002ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 1206 10K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.0393 / $0.0552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS1206-FX-1002ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS1206-FX-1002ELF
Bourns Inc
RES SMD 10K OHM 1% 1/2W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |