Resistors
CRS1206-FW-1R00ELF
Bourns Inc
Description: RES SMD 1 OHM 1% 1/2W 1206

Overview of CRS1206-FW-1R00ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRS1206-FW-1R00ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 69AK4087
Newark Res, 1R, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Bourns CRS1206-FW-1R00ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 5000
  • 5,000 $0.0490
  • 10,000 $0.0470
  • 20,000 $0.0450
  • 30,000 $0.0420
  • 50,000 $0.0380
$0.0380 / $0.0490 Buy Now
DISTI # 42Y0195
Newark Resistor, Thick Film, 1R, 1%, 1206, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Crs Series Rohs Compliant: Yes |Bourns CRS1206-FW-1R00ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4
  • 1 $0.0320
  • 10 $0.0320
  • 25 $0.0320
  • 50 $0.0320
  • 100 $0.0320
$0.0320 Buy Now
DISTI # 40Y9542
Newark Surface Mount Chip Resistor, Thick Film, Crs Series, 1 Ohm, 500 Mw, 1%, 400 V, 1206 [3216 Metric] Rohs Compliant: Yes |Bourns CRS1206-FW-1R00ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0630
  • 10,000 $0.0520
  • 20,000 $0.0450
  • 30,000 $0.0420
  • 50,000 $0.0370
$0.0370 / $0.0630 Buy Now
DISTI # CRS1206-FW-1R00ELFCT-ND
DigiKey RES 1 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 293
In Stock
  • 1 $0.2900
  • 10 $0.1540
  • 50 $0.1050
  • 100 $0.0906
  • 500 $0.0670
  • 1,000 $0.0599
  • 5,000 $0.0481
  • 10,000 $0.0445
  • 15,000 $0.0428
  • 25,000 $0.0408
  • 35,000 $0.0397
  • 50,000 $0.0386
  • 125,000 $0.0362
  • 250,000 $0.0350
$0.0350 / $0.2900 Buy Now
DISTI # 42Y0195
Avnet Americas SMD Chip Resistor, 1 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 42Y0195) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack 4 Partner Stock
  • 1 $0.1120
  • 30 $0.1050
  • 50 $0.0990
  • 100 $0.0920
$0.0920 / $0.1120 Buy Now
DISTI # CRS1206-FW-1R00ELF
Avnet Americas SMD Chip Resistor, 1 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS1206-FW-1R00ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0398
  • 10,000 $0.0389
  • 20,000 $0.0381
  • 30,000 $0.0372
  • 40,000 $0.0364
  • 50,000 $0.0356
  • 500,000 $0.0350
$0.0350 / $0.0398 Buy Now
DISTI # 652-CRS1206FW1R00ELF
Mouser Electronics Thick Film Resistors - SMD 1ohms .5W 1% TCR200 RES SMD RoHS: Compliant 4089
  • 1 $0.3000
  • 10 $0.1080
  • 100 $0.0880
  • 500 $0.0650
  • 1,000 $0.0540
  • 5,000 $0.0390
  • 10,000 $0.0350
  • 25,000 $0.0340
$0.0340 / $0.3000 Buy Now
DISTI # 70484574
RS RES, SMD, 1.00 ohm, 0.5W, 1%, 1206, TCR200 | Bourns CRS1206-FW-1R00ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.0410
  • 250,000 $0.0410
$0.0410 RFQ
Onlinecomponents.com Res Thick Film 1206 1 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R RoHS: Compliant 5000 In Stock
  • 5,000 $0.0438
  • 10,000 $0.0418
  • 25,000 $0.0406
  • 50,000 $0.0384
  • 100,000 $0.0368
  • 150,000 $0.0363
  • 250,000 $0.0357
  • 500,000 $0.0352
$0.0352 / $0.0438 Buy Now
DISTI # CRS1206-FW-1R00ELF
Avnet Abacus SMD Chip Resistor, 1 Ohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS1206-FW-1R00ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600901309
Chip1Stop ResHighSurge 1206 1R 1% 500 RoHS: Compliant 4278
  • 10 $0.0979
  • 25 $0.0956
  • 100 $0.0777
  • 250 $0.0769
  • 500 $0.0562
  • 1,000 $0.0462
  • 3,000 $0.0374
$0.0374 / $0.0979 Buy Now
Master Electronics Res Thick Film 1206 1 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R RoHS: Compliant 5000 In Stock
  • 5,000 $0.0438
  • 10,000 $0.0418
  • 25,000 $0.0406
  • 50,000 $0.0384
  • 100,000 $0.0368
  • 150,000 $0.0363
  • 250,000 $0.0357
  • 500,000 $0.0352
$0.0352 / $0.0438 Buy Now

CAD Models for CRS1206-FW-1R00ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRS1206-FW-1R00ELF by Bourns Inc

CRS1206-FW-1R00ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks, 4 Days
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
1 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRS1206-FW-1R00ELF
    Bourns Inc
    RES SMD 1 OHM 1% 1/2W 1206
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS1206-FW-1R00ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS1206-FW-1R00ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CRS1206-FW-1R00ELF would you like to use for your alert(s)?
  • Please alert me when CRS1206-FW-1R00ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRS1206-FW-1R00ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS1206-FW-1R00ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRS1206-FW-1R00ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS1206-FW-1R00ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS1206-FW-1R00ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: