Part Details for CRS0805AJW-100ELF by Bourns Inc
Overview of CRS0805AJW-100ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS0805AJW-100ELF
CRS0805AJW-100ELF CAD Models
CRS0805AJW-100ELF Part Data Attributes
|
CRS0805AJW-100ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS0805AJW-100ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRS0805AJW-100ELF
This table gives cross-reference parts and alternative options found for CRS0805AJW-100ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS0805AJW-100ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ATTP100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRS0805AJW-100ELF vs RK73B2ATTP100J |
CRM0805-JW-100ELF | Fixed Resistor, Thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CRS0805AJW-100ELF vs CRM0805-JW-100ELF |
RMH10JT100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CRS0805AJW-100ELF vs RMH10JT100 |
RK73B2ALTED100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRS0805AJW-100ELF vs RK73B2ALTED100J |
RK73B2ALTE100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRS0805AJW-100ELF vs RK73B2ALTE100J |
RK73B2AGTE100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRS0805AJW-100ELF vs RK73B2AGTE100J |
SCR20-100JV | Fixed Resistor, 0.25W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CRS0805AJW-100ELF vs SCR20-100JV |
CRS0805-JW-10RELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Bourns Inc | CRS0805AJW-100ELF vs CRS0805-JW-10RELF |
CRM0805AJW-100ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRS0805AJW-100ELF vs CRM0805AJW-100ELF |
RC0805JR-3W10RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | CRS0805AJW-100ELF vs RC0805JR-3W10RL |