CRS0805AFX-3600ELF
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of CRS0805AFX-3600ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CRS0805AFX-3600ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRS0805AFX-3600ELF by Bourns Inc

CRS0805AFX-3600ELF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
360 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRS0805AFX-3600ELF
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CRS0805AFX-3600ELF

This table gives cross-reference parts and alternative options found for CRS0805AFX-3600ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS0805AFX-3600ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMH10FT3600 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TA-I Technology Co Ltd CRS0805AFX-3600ELF vs RMH10FT3600
MR08X3600FQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CRS0805AFX-3600ELF vs MR08X3600FQL
WF08P3600FTL Fixed Resistor, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation CRS0805AFX-3600ELF vs WF08P3600FTL
RAF05K361FCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd CRS0805AFX-3600ELF vs RAF05K361FCG
RAF05K361FCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd CRS0805AFX-3600ELF vs RAF05K361FCL
RMCS0805FT360R-HP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CRS0805AFX-3600ELF vs RMCS0805FT360R-HP
MR08X3600FGL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CRS0805AFX-3600ELF vs MR08X3600FGL
MR08X3600FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CRS0805AFX-3600ELF vs MR08X3600FTL
AC0805FR-3W360RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRS0805AFX-3600ELF vs AC0805FR-3W360RL
RAF05K361FC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd CRS0805AFX-3600ELF vs RAF05K361FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS0805AFX-3600ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS0805AFX-3600ELF by Bourns Inc

  • Please alert me when CRS0805AFX-3600ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRS0805AFX-3600ELF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS0805AFX-3600ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRS0805AFX-3600ELF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS0805AFX-3600ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS0805AFX-3600ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: