-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 100 OHM 1% 1/4W 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0188
|
Newark | Resistor, Thick Film, 100R, 1%, 0805, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Crs Series Rohs Compliant: Yes |Bourns CRS0805-FX-1000ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$0.0200 | Buy Now |
DISTI #
40Y9535
|
Newark | Surface Mount Chip Resistor, Thick Film, Crs Series, 100 Ohm, 250 Mw, 1%, 300 V Rohs Compliant: Yes |Bourns CRS0805-FX-1000ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0390 | Buy Now |
DISTI #
CRS0805-FX-1000ELFCT-ND
|
DigiKey | RES 100 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0214 / $0.2000 | Buy Now |
DISTI #
42Y0188
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 42Y0188) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 3 Partner Stock |
|
$0.0490 / $0.0790 | Buy Now |
DISTI #
CRS0805-FX-1000ELF
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS0805-FX-1000ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0223 | Buy Now |
DISTI #
652-CRS0805FX1000ELF
|
Mouser Electronics | Thick Film Resistors - SMD 100ohms .25W 1% TCR100 RES SMD RoHS: Compliant | 11964 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
70483707
|
RS | RES, SMD, 100 ohm, 0.25W, 1%, 0805, TCR100 | Bourns CRS0805-FX-1000ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0280 / $0.0330 | RFQ |
|
Onlinecomponents.com | Res 0805 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.0197 / $0.0251 | Buy Now |
DISTI #
CRS0805-FX-1000ELF
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS0805-FX-1000ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600901239
|
Chip1Stop | Res 0805 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R RoHS: Compliant | 1989 |
|
$0.0216 / $0.0358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS0805-FX-1000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS0805-FX-1000ELF
Bourns Inc
RES SMD 100 OHM 1% 1/4W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |