CRS0603-10W-10R2FT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of CRS0603-10W-10R2FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060S-10 Rochester Electronics LLC CLF1G0060S-10 - 10W Broadband RF power GaN HEMT
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
TM-10 Rochester Electronics TM-10 - 10W Broadband RF power GaN HEMT (Custom)

Price & Stock for CRS0603-10W-10R2FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CRS0603-10W-10R2FT
Venkel Ltd. Anti-Sulfuration CR, 0603, 1/10W, 10.2R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel 0
Buy Now

CAD Models for CRS0603-10W-10R2FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRS0603-10W-10R2FT by VENKEL LTD

CRS0603-10W-10R2FT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
10.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRS0603-10W-10R2FT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CRS0603-10W-10R2FT

This table gives cross-reference parts and alternative options found for CRS0603-10W-10R2FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS0603-10W-10R2FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR06X10R2FTLJ Fixed Resistor, 0.1W, 10.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation CRS0603-10W-10R2FT vs WR06X10R2FTLJ
RK73H1JLTDD10R2F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRS0603-10W-10R2FT vs RK73H1JLTDD10R2F
CDP060310R21%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRS0603-10W-10R2FT vs CDP060310R21%100PPM/KKP5
RK73H1JTTDD10R2F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRS0603-10W-10R2FT vs RK73H1JTTDD10R2F
CR0603-10W-10R2FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD CRS0603-10W-10R2FT vs CR0603-10W-10R2FT
ADF060310R21%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CRS0603-10W-10R2FT vs ADF060310R21%100PPM/KKP20
RK73H1JGTDD10R2F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRS0603-10W-10R2FT vs RK73H1JGTDD10R2F
CDP060310R21%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRS0603-10W-10R2FT vs CDP060310R21%100PPM/KNP5
RGC0603FTD10R2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRS0603-10W-10R2FT vs RGC0603FTD10R2
RTT0310R2FP3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ralec CRS0603-10W-10R2FT vs RTT0310R2FP3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS0603-10W-10R2FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS0603-10W-10R2FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CRS0603-10W-10R2FT would you like to use for your alert(s)?
  • Please alert me when CRS0603-10W-10R2FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRS0603-10W-10R2FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS0603-10W-10R2FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRS0603-10W-10R2FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS0603-10W-10R2FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS0603-10W-10R2FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: