Part Details for CRS0504-2M-2-100 by Riedon
Overview of CRS0504-2M-2-100 by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS0504-2M-2-100
CRS0504-2M-2-100 CAD Models
CRS0504-2M-2-100 Part Data Attributes
|
CRS0504-2M-2-100
Riedon
Buy Now
Datasheet
|
Compare Parts:
CRS0504-2M-2-100
Riedon
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 0504,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1.25 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0504 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for CRS0504-2M-2-100
This table gives cross-reference parts and alternative options found for CRS0504-2M-2-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS0504-2M-2-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0504-2M-2-100-TAPE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 0504, | Riedon | CRS0504-2M-2-100 vs CRS0504-2M-2-100-TAPE |