Part Details for CRS040239M+/-10%-TK100TAPE330MM by SRT Resistor Technology Gmbh
Overview of CRS040239M+/-10%-TK100TAPE330MM by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS040239M+/-10%-TK100TAPE330MM
CRS040239M+/-10%-TK100TAPE330MM CAD Models
CRS040239M+/-10%-TK100TAPE330MM Part Data Attributes
|
CRS040239M+/-10%-TK100TAPE330MM
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CRS040239M+/-10%-TK100TAPE330MM
SRT Resistor Technology Gmbh
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000000ohm, 30V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.28 mm | |
Package Length | 0.95 mm | |
Package Style | SMT | |
Package Width | 0.48 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 39000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 30 V |
Alternate Parts for CRS040239M+/-10%-TK100TAPE330MM
This table gives cross-reference parts and alternative options found for CRS040239M+/-10%-TK100TAPE330MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS040239M+/-10%-TK100TAPE330MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS040239M+/-10%-TK100 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000000ohm, 30V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SRT Resistor Technology Gmbh | CRS040239M+/-10%-TK100TAPE330MM vs CRS040239M+/-10%-TK100 |
CRS0402-39M-10-100 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000000ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0402, | Riedon | CRS040239M+/-10%-TK100TAPE330MM vs CRS0402-39M-10-100 |
CRS040239M+/-10%-TK100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000000ohm, 30V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SRT Resistor Technology Gmbh | CRS040239M+/-10%-TK100TAPE330MM vs CRS040239M+/-10%-TK100TAPE180MM |
CHS040239M+-10%TCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 39000000ohm, 30V, 10% +/-Tol, 100ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRS040239M+/-10%-TK100TAPE330MM vs CHS040239M+-10%TCR100 |