Part Details for CRS0302-470K-5-50- by Riedon
Overview of CRS0302-470K-5-50- by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS0302-470K-5-50-
CRS0302-470K-5-50- CAD Models
CRS0302-470K-5-50- Part Data Attributes
|
CRS0302-470K-5-50-
Riedon
Buy Now
Datasheet
|
Compare Parts:
CRS0302-470K-5-50-
Riedon
Fixed Resistor, Metal Glaze/thick Film, 0.035W, 470000ohm, 15V, 5% +/-Tol, -50,50ppm/Cel, 0302
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | CRS0302(100-1M) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.79 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.035 W | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CRS0302(100-1M) | |
Size Code | 0302 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 15 V |