CRS0201-20W-471JT-13
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470ohm, 25V, 5% +/-Tol, -100,100ppm/Cel, 0201,

Overview of CRS0201-20W-471JT-13 by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FA2707-BL Coilcraft Inc SMPS Transformer, 20W
FA2706-BL Coilcraft Inc SMPS Transformer, 20W
S5069-A Coilcraft Inc SMPS Transformer, 20W

CAD Models for CRS0201-20W-471JT-13 by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRS0201-20W-471JT-13 by VENKEL LTD

CRS0201-20W-471JT-13
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.25 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR
Rated Power Dissipation (P)
0.05 W
Resistance
470 Ω
Resistor Type
FIXED RESISTOR
Series
CRS
Size Code
0201
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. CRS0201-20W-471JT-13
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470ohm, 25V, 5% +/-Tol, -100,100ppm/Cel, 0201,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS0201-20W-471JT-13 by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS0201-20W-471JT-13 by VENKEL LTD

Select Manufacturer
Which Manufacturer of CRS0201-20W-471JT-13 would you like to use for your alert(s)?
  • Please alert me when CRS0201-20W-471JT-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRS0201-20W-471JT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS0201-20W-471JT-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRS0201-20W-471JT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS0201-20W-471JT-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS0201-20W-471JT-13 by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: