CRS-02-14-TN-P-CP-SM-PPL
Central Components Manufacturing
Description: Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug

Overview of CRS-02-14-TN-P-CP-SM-PPL by Central Components Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRS-02-14-TN-P-CP-SM-PPL by Central Components Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRS-02-14-TN-P-CP-SM-PPL by Central Components Manufacturing

CRS-02-14-TN-P-CP-SM-PPL
Central Components Manufacturing
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
Body Breadth
0.122 inch
Body Depth
0.181 inch
Body Length
0.498 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
Durability
250 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.6068 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
14
Want to compare parts?
  1. CRS-02-14-TN-P-CP-SM-PPL
    Central Components Manufacturing
    Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug
    VS

Alternate Parts for CRS-02-14-TN-P-CP-SM-PPL

This table gives cross-reference parts and alternative options found for CRS-02-14-TN-P-CP-SM-PPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS-02-14-TN-P-CP-SM-PPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BB02-CM142-K16-000000 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug GradConn Ltd CRS-02-14-TN-P-CP-SM-PPL vs BB02-CM142-K16-000000
BB02-CM142-K13-000000 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug GradConn Ltd CRS-02-14-TN-P-CP-SM-PPL vs BB02-CM142-K13-000000
BB02-CM142-K15-000000 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug GradConn Ltd CRS-02-14-TN-P-CP-SM-PPL vs BB02-CM142-K15-000000
BB02-CR142-K03-A00000 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug GradConn Ltd CRS-02-14-TN-P-CP-SM-PPL vs BB02-CR142-K03-A00000
BB02-CR142-K06-A00000 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug GradConn Ltd CRS-02-14-TN-P-CP-SM-PPL vs BB02-CR142-K06-A00000
CRS-02-14-SG-P-CP-SM-PPL Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Central Components Manufacturing CRS-02-14-TN-P-CP-SM-PPL vs CRS-02-14-SG-P-CP-SM-PPL
BB02-CM142-K18-000000 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug GradConn Ltd CRS-02-14-TN-P-CP-SM-PPL vs BB02-CM142-K18-000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS-02-14-TN-P-CP-SM-PPL by Central Components Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS-02-14-TN-P-CP-SM-PPL by Central Components Manufacturing

Select Manufacturer
Which Manufacturer of CRS-02-14-TN-P-CP-SM-PPL would you like to use for your alert(s)?
  • Please alert me when CRS-02-14-TN-P-CP-SM-PPL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRS-02-14-TN-P-CP-SM-PPL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS-02-14-TN-P-CP-SM-PPL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRS-02-14-TN-P-CP-SM-PPL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS-02-14-TN-P-CP-SM-PPL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS-02-14-TN-P-CP-SM-PPL by Central Components Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: