Part Details for CRN90 by Mersen Electrical Power
Overview of CRN90 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRN90
CRN90 CAD Models
CRN90 Part Data Attributes
|
CRN90
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
CRN90
Mersen Electrical Power
Electric Fuse, Time Lag Blow, 90A, 10000A (IR), H,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 149 mm | |
Body Length or Diameter | 26.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 90 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |