Part Details for CRN35-8-111JSNT by VENKEL LTD
Overview of CRN35-8-111JSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRN35-8-111JSNT
CRN35-8-111JSNT CAD Models
CRN35-8-111JSNT Part Data Attributes
|
CRN35-8-111JSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRN35-8-111JSNT
VENKEL LTD
Array/Network Resistor, Bussed, Ruthenium Oxide, 0.031W, 110ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | BUSSED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.031 W | |
Resistance | 110 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CRN35-8-111JSNT
This table gives cross-reference parts and alternative options found for CRN35-8-111JSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN35-8-111JSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML0610R111JC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 110ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | CRN35-8-111JSNT vs ML0610R111JC |