CRN32-4-364JCT
VENKEL LTD
Description: Array/Network Resistor, Isolated, 0.125W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT

Overview of CRN32-4-364JCT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRN32-4-364JCT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRN32-4-364JCT by VENKEL LTD

CRN32-4-364JCT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
SMT, 1220
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
First Element Resistance
360000 Ω
JESD-609 Code
e3
Manufacturer Series
CRN32
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5.08 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
360000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
CRN
Size Code
1220
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CRN32-4-364JCT
    VENKEL LTD
    Array/Network Resistor, Isolated, 0.125W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CRN32-4-364JCT

This table gives cross-reference parts and alternative options found for CRN32-4-364JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN32-4-364JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN2B4TTED364J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRN32-4-364JCT vs CN2B4TTED364J
CN2B4TTE364J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRN32-4-364JCT vs CN2B4TTE364J
CN2B4RTBK364J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRN32-4-364JCT vs CN2B4RTBK364J
CN2B4TTE3603J Array/Network Resistor, Isolated, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRN32-4-364JCT vs CN2B4TTE3603J
CN2B4TBK364J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, KOA Speer Electronics Inc CRN32-4-364JCT vs CN2B4TBK364J
CN2B4LTE364J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, KOA Speer Electronics Inc CRN32-4-364JCT vs CN2B4LTE364J
CN2B4LBK364J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, KOA Speer Electronics Inc CRN32-4-364JCT vs CN2B4LBK364J
CN2B4LTED364J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, KOA Speer Electronics Inc CRN32-4-364JCT vs CN2B4LTED364J
CN2B4TTED3603J Array/Network Resistor, Isolated, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRN32-4-364JCT vs CN2B4TTED3603J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRN32-4-364JCT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRN32-4-364JCT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CRN32-4-364JCT would you like to use for your alert(s)?
  • Please alert me when CRN32-4-364JCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRN32-4-364JCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRN32-4-364JCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRN32-4-364JCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRN32-4-364JCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRN32-4-364JCT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: