Part Details for CRN32-4-244JCT by VENKEL LTD
Overview of CRN32-4-244JCT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRN32-4-244JCT
CRN32-4-244JCT CAD Models
CRN32-4-244JCT Part Data Attributes
|
CRN32-4-244JCT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRN32-4-244JCT
VENKEL LTD
Array/Network Resistor, Isolated, 0.125W, 240000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
First Element Resistance | 240000 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | CRN32 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | CRN | |
Size Code | 1220 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRN32-4-244JCT
This table gives cross-reference parts and alternative options found for CRN32-4-244JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN32-4-244JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRN32-4-244JCSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.125W, 240000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | VENKEL LTD | CRN32-4-244JCT vs CRN32-4-244JCSNT |