CRN16-4-71R5FT
VENKEL LTD
Description: Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,

Overview of CRN16-4-71R5FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CRN16-4-71R5FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRN16-4-71R5FT by VENKEL LTD

CRN16-4-71R5FT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
71.5 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Temperature
70 °C
Resistance
71.5 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
71.5 Ω
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRN16-4-71R5FT
    VENKEL LTD
    Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for CRN16-4-71R5FT

This table gives cross-reference parts and alternative options found for CRN16-4-71R5FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN16-4-71R5FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAC164D71R5FCB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CRN16-4-71R5FT vs RAC164D71R5FCB
RAC164D71R5FBB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CRN16-4-71R5FT vs RAC164D71R5FBB
RAC164D71R5FBT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CRN16-4-71R5FT vs RAC164D71R5FBT
RAC164D71R5FAT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CRN16-4-71R5FT vs RAC164D71R5FAT
CRN16-4-71R5FCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CRN16-4-71R5FT vs CRN16-4-71R5FCT
CRN16-4-71R5FSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CRN16-4-71R5FT vs CRN16-4-71R5FSNT
RAC164D71R5FBTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CRN16-4-71R5FT vs RAC164D71R5FBTP
Part Number Description Manufacturer Compare
CRN16-4-71R5FSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CRN16-4-71R5FT vs CRN16-4-71R5FSNT
CRN16-4-71R5FCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CRN16-4-71R5FT vs CRN16-4-71R5FCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRN16-4-71R5FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRN16-4-71R5FT by VENKEL LTD

  • Please alert me when CRN16-4-71R5FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRN16-4-71R5FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRN16-4-71R5FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRN16-4-71R5FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRN16-4-71R5FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRN16-4-71R5FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: