Part Details for CRN16-4-392JSNT by VENKEL LTD
Overview of CRN16-4-392JSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRN16-4-392JSNT
CRN16-4-392JSNT CAD Models
CRN16-4-392JSNT Part Data Attributes
|
CRN16-4-392JSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRN16-4-392JSNT
VENKEL LTD
Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 3900 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRN16-4-392JSNT
This table gives cross-reference parts and alternative options found for CRN16-4-392JSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN16-4-392JSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4KLTDD392J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRN16-4-392JSNT vs CN1J4KLTDD392J |
RAC164D392JCB | Array/Network Resistor, Isolated, 0.063W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-392JSNT vs RAC164D392JCB |
MNR14E0APJ392 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CRN16-4-392JSNT vs MNR14E0APJ392 |
EXB38V392JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CRN16-4-392JSNT vs EXB38V392JV |
CN1J4KTTD392J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRN16-4-392JSNT vs CN1J4KTTD392J |
CN1J4KRTTD392J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRN16-4-392JSNT vs CN1J4KRTTD392J |
RAC164D392JATP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kamaya Inc | CRN16-4-392JSNT vs RAC164D392JATP |
CRN16-4-392JT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CRN16-4-392JSNT vs CRN16-4-392JT |
CN1J4KTBK392J | RES NET,THICK FILM,3.9K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CRN16-4-392JSNT vs CN1J4KTBK392J |
MNR14E0ABJ392 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CRN16-4-392JSNT vs MNR14E0ABJ392 |