Part Details for CRN16-4-132JT by VENKEL LTD
Overview of CRN16-4-132JT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRN16-4-132JT
CRN16-4-132JT CAD Models
CRN16-4-132JT Part Data Attributes
|
CRN16-4-132JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRN16-4-132JT
VENKEL LTD
Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 1300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 1300 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1300 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRN16-4-132JT
This table gives cross-reference parts and alternative options found for CRN16-4-132JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN16-4-132JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MNR14ERAPJ132 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CRN16-4-132JT vs MNR14ERAPJ132 |
RAC164D132JCT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-132JT vs RAC164D132JCT |
RAC164D132JCTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kamaya Inc | CRN16-4-132JT vs RAC164D132JCTP |
CN1J4KTBK132J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRN16-4-132JT vs CN1J4KTBK132J |
RAC164D132JAB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-132JT vs RAC164D132JAB |
EXB38V132JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CRN16-4-132JT vs EXB38V132JV |
MNR14E0APJ132 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CRN16-4-132JT vs MNR14E0APJ132 |
MNR14E0ABJ132 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CRN16-4-132JT vs MNR14E0ABJ132 |
RAC164D132JATP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kamaya Inc | CRN16-4-132JT vs RAC164D132JATP |
EXBU38132JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Panasonic Electronic Components | CRN16-4-132JT vs EXBU38132JV |