Part Details for CRN16-4-1211FT by VENKEL LTD
Overview of CRN16-4-1211FT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRN16-4-1211FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRN16-4-1211FT
|
Venkel Ltd. | Chip Resistor Array, CRN16, 4, 1.21K, �1%, Convex RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
Part Details for CRN16-4-1211FT
CRN16-4-1211FT CAD Models
CRN16-4-1211FT Part Data Attributes
|
CRN16-4-1211FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRN16-4-1211FT
VENKEL LTD
Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 1210ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 1210 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1210 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRN16-4-1211FT
This table gives cross-reference parts and alternative options found for CRN16-4-1211FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN16-4-1211FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC164D1211FATP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1210ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-1211FT vs RAC164D1211FATP |
RAC164D1211FCB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1210ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-1211FT vs RAC164D1211FCB |
RAC164D1211FBB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1210ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-1211FT vs RAC164D1211FBB |
RAC164D1211FBT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1210ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-1211FT vs RAC164D1211FBT |
RACF164DFT1K21 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1210ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRN16-4-1211FT vs RACF164DFT1K21 |
RAC164D1211FCTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1210ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-1211FT vs RAC164D1211FCTP |
RAC164D1211FAB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1210ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-1211FT vs RAC164D1211FAB |
CRN16-4-1211FSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 1210ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CRN16-4-1211FT vs CRN16-4-1211FSNT |
RAC164D1211FBTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1210ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-1211FT vs RAC164D1211FBTP |
CRN16-4-1211FCT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 1210ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CRN16-4-1211FT vs CRN16-4-1211FCT |