CRN16-2-434JT
VENKEL LTD
Description: Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 430000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606,

Overview of CRN16-2-434JT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRN16-2-434JT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRN16-2-434JT by VENKEL LTD

CRN16-2-434JT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
compliant
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
430000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Temperature
70 °C
Resistance
430000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
430000 Ω
Size Code
0606
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CRN16-2-434JT
    VENKEL LTD
    Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 430000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRN16-2-434JT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRN16-2-434JT by VENKEL LTD

  • Please alert me when CRN16-2-434JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRN16-2-434JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRN16-2-434JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRN16-2-434JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRN16-2-434JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRN16-2-434JT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: