Part Details for CRN16-2-2943FCT by VENKEL LTD
Overview of CRN16-2-2943FCT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRN16-2-2943FCT
CRN16-2-2943FCT CAD Models
CRN16-2-2943FCT Part Data Attributes
|
CRN16-2-2943FCT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRN16-2-2943FCT
VENKEL LTD
Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 294000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 294000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0606 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRN16-2-2943FCT
This table gives cross-reference parts and alternative options found for CRN16-2-2943FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN16-2-2943FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRN16-2-2943FCSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 294000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606, | VENKEL LTD | CRN16-2-2943FCT vs CRN16-2-2943FCSNT |