CRN10-2-56R2FT
VENKEL LTD
Description: Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 56.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT

Overview of CRN10-2-56R2FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRN10-2-56R2FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRN10-2-56R2FT by VENKEL LTD

CRN10-2-56R2FT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
56.2 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1 mm
Packing Method
TR, Paper, 7 Inch
Rated Temperature
70 °C
Resistance
56.2 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
56.2 Ω
Size Code
0404
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. CRN10-2-56R2FT
    VENKEL LTD
    Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 56.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CRN10-2-56R2FT

This table gives cross-reference parts and alternative options found for CRN10-2-56R2FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN10-2-56R2FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRN10-2-56R2FSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 56.2ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, VENKEL LTD CRN10-2-56R2FT vs CRN10-2-56R2FSNT
Part Number Description Manufacturer Compare
CRN10-2-56R2FSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 56.2ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, VENKEL LTD CRN10-2-56R2FT vs CRN10-2-56R2FSNT
STA022CF56R2Q10 Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 56.2ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, Ever Ohms Technology Co Ltd CRN10-2-56R2FT vs STA022CF56R2Q10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRN10-2-56R2FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRN10-2-56R2FT by VENKEL LTD

  • Please alert me when CRN10-2-56R2FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRN10-2-56R2FT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRN10-2-56R2FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRN10-2-56R2FT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRN10-2-56R2FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRN10-2-56R2FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: