Part Details for CRMV2512BB15M0FKNF by Vishay Intertechnologies
Overview of CRMV2512BB15M0FKNF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2512BB15M0FKNF
CRMV2512BB15M0FKNF CAD Models
CRMV2512BB15M0FKNF Part Data Attributes
|
CRMV2512BB15M0FKNF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2512BB15M0FKNF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for CRMV2512BB15M0FKNF
This table gives cross-reference parts and alternative options found for CRMV2512BB15M0FKNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2512BB15M0FKNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2512AF15M0FKE5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BB15M0FKNF vs CRHV2512AF15M0FKE5 |
CRHV2512AD15M0FKNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRMV2512BB15M0FKNF vs CRHV2512AD15M0FKNT |
CRHV2512AF15M0FKEF | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BB15M0FKNF vs CRHV2512AF15M0FKEF |
CRHV2512BB15M0FKNW | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRMV2512BB15M0FKNF vs CRHV2512BB15M0FKNW |
RVC63K156FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | CRMV2512BB15M0FKNF vs RVC63K156FTE |
CRMA2512BF15M0FKEW | Fixed Resistor, Thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BB15M0FKNF vs CRMA2512BF15M0FKEW |
CRMV2512AF15M0FKE5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BB15M0FKNF vs CRMV2512AF15M0FKE5 |
CRHV2512AF15M0FKET | RES,SMT,THICK FILM,15M OHMS,3KWV,1% +/-TOL,-100,100PPM TC,2512 CASE | Vishay Techno | CRMV2512BB15M0FKNF vs CRHV2512AF15M0FKET |
CRMA2512AG15M0FKEF | Fixed Resistor, Thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512BB15M0FKNF vs CRMA2512AG15M0FKEF |
CRHV2512CA15M0FKNF | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRMV2512BB15M0FKNF vs CRHV2512CA15M0FKNF |