-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMV2512AF105KFKE5
|
Avnet Americas | CRMV2512AF 105K 1% 100 E5 e3 - Tape and Reel (Alt: CRMV2512AF105KFKE5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 / $3.2414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRMV2512AF105KFKE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2512AF105KFKE5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for CRMV2512AF105KFKE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2512AF105KFKE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC63K1053FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2512AF105KFKE5 vs RVC63K1053FB |
RCH2512F1053-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | CRMV2512AF105KFKE5 vs RCH2512F1053-3KV |
HV733ATTE1053F | Fixed Resistor, 1W, 105000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMV2512AF105KFKE5 vs HV733ATTE1053F |
HVCR2512-1W-1053FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRMV2512AF105KFKE5 vs HVCR2512-1W-1053FT |
HVR12FTET1053 | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CRMV2512AF105KFKE5 vs HVR12FTET1053 |
HV121WF1053T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CRMV2512AF105KFKE5 vs HV121WF1053T4E |
CRMV2512AF105KFKEB | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512AF105KFKE5 vs CRMV2512AF105KFKEB |
WF25V1053FTL | Fixed Resistor, 1W, 105000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | CRMV2512AF105KFKE5 vs WF25V1053FTL |
CRMV2512BD105KFKNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512AF105KFKE5 vs CRMV2512BD105KFKNT |
CRMA2512BG105KFKE5 | Fixed Resistor, Thick Film, 1W, 105000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512AF105KFKE5 vs CRMA2512BG105KFKE5 |