CRMV2510BE383KFLDW
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.45W, 383000ohm, 750V, 1% +/-Tol, -150,150ppm/Cel, 2510,

Overview of CRMV2510BE383KFLDW by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRMV2510BE383KFLDW by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRMV2510BE383KFLDW by Vishay Intertechnologies

CRMV2510BE383KFLDW
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.45 W
Resistance
383000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2510
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Tolerance
1%
Working Voltage
750 V
Want to compare parts?
  1. CRMV2510BE383KFLDW
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.45W, 383000ohm, 750V, 1% +/-Tol, -150,150ppm/Cel, 2510,
    VS

Alternate Parts for CRMV2510BE383KFLDW

This table gives cross-reference parts and alternative options found for CRMV2510BE383KFLDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2510BE383KFLDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRMV2510BE383KFLNF Fixed Resistor, Metal Glaze/thick Film, 0.45W, 383000ohm, 750V, 1% +/-Tol, -150,150ppm/Cel, 2510, Vishay Intertechnologies CRMV2510BE383KFLDW vs CRMV2510BE383KFLNF
CRMV2510BA383KFLN5 Fixed Resistor, Metal Glaze/thick Film, 0.45W, 383000ohm, 750V, 1% +/-Tol, -150,150ppm/Cel, 2510, Vishay Intertechnologies CRMV2510BE383KFLDW vs CRMV2510BA383KFLN5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRMV2510BE383KFLDW by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRMV2510BE383KFLDW by Vishay Intertechnologies

  • Please alert me when CRMV2510BE383KFLDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRMV2510BE383KFLDW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRMV2510BE383KFLDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRMV2510BE383KFLDW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRMV2510BE383KFLDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRMV2510BE383KFLDW by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: