Datasheets
CRMV2510AF1M40FLTW by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.45W, 1400000ohm, 750V, 1% +/-Tol, -150,150ppm/Cel, 2510,

Part Details for CRMV2510AF1M40FLTW by Vishay Intertechnologies

Overview of CRMV2510AF1M40FLTW by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CRMV2510AF1M40FLTW

CRMV2510AF1M40FLTW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRMV2510AF1M40FLTW Part Data Attributes

CRMV2510AF1M40FLTW Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRMV2510AF1M40FLTW Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.45W, 1400000ohm, 750V, 1% +/-Tol, -150,150ppm/Cel, 2510,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.64 mm
Package Length 6.35 mm
Package Style SMT
Package Width 2.54 mm
Packing Method Waffle Pack
Rated Power Dissipation (P) 0.45 W
Resistance 1400000 Ω
Resistor Type FIXED RESISTOR
Size Code 2510
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 750 V

Alternate Parts for CRMV2510AF1M40FLTW

This table gives cross-reference parts and alternative options found for CRMV2510AF1M40FLTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2510AF1M40FLTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRMV2510BF1M40FLTB Fixed Resistor, Metal Glaze/thick Film, 0.45W, 1400000ohm, 750V, 1% +/-Tol, -150,150ppm/Cel, 2510, Vishay Intertechnologies CRMV2510AF1M40FLTW vs CRMV2510BF1M40FLTB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRMV2510AF1M40FLTW by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRMV2510AF1M40FLTW by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRMV2510AF1M40FLTW would you like to use for your alert(s)?
  • Please alert me when CRMV2510AF1M40FLTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRMV2510AF1M40FLTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRMV2510AF1M40FLTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRMV2510AF1M40FLTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRMV2510AF1M40FLTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRMV2510AF1M40FLTW by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: