Part Details for CRMV2510AF1M40FLTW by Vishay Intertechnologies
Overview of CRMV2510AF1M40FLTW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2510AF1M40FLTW
CRMV2510AF1M40FLTW CAD Models
CRMV2510AF1M40FLTW Part Data Attributes
|
CRMV2510AF1M40FLTW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2510AF1M40FLTW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.45W, 1400000ohm, 750V, 1% +/-Tol, -150,150ppm/Cel, 2510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.45 W | |
Resistance | 1400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for CRMV2510AF1M40FLTW
This table gives cross-reference parts and alternative options found for CRMV2510AF1M40FLTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2510AF1M40FLTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2510BF1M40FLTB | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 1400000ohm, 750V, 1% +/-Tol, -150,150ppm/Cel, 2510, | Vishay Intertechnologies | CRMV2510AF1M40FLTW vs CRMV2510BF1M40FLTB |