Part Details for CRMV2010BG51K0JKE1 by Vishay Intertechnologies
Overview of CRMV2010BG51K0JKE1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2010BG51K0JKE1
CRMV2010BG51K0JKE1 CAD Models
CRMV2010BG51K0JKE1 Part Data Attributes
|
CRMV2010BG51K0JKE1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2010BG51K0JKE1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for CRMV2010BG51K0JKE1
This table gives cross-reference parts and alternative options found for CRMV2010BG51K0JKE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2010BG51K0JKE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2010BF51K0JKE5 | Fixed Resistor, Thick Film, 0.5W, 51000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BG51K0JKE1 vs CRMA2010BF51K0JKE5 |
RCH2010J513-2KV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | CRMV2010BG51K0JKE1 vs RCH2010J513-2KV |
CRMV2010BG51K0JKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BG51K0JKE1 vs CRMV2010BG51K0JKEB |
RVC2010JT51K0 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 51000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRMV2010BG51K0JKE1 vs RVC2010JT51K0 |
MCHVR0AJTEU5102 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | CRMV2010BG51K0JKE1 vs MCHVR0AJTEU5102 |
RVC50K513JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2010BG51K0JKE1 vs RVC50K513JB |
CRMA2010AF51K0JKT5 | Fixed Resistor, Thick Film, 0.5W, 51000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BG51K0JKE1 vs CRMA2010AF51K0JKT5 |