Part Details for CRMV2010BF124KFKTF by Vishay Intertechnologies
Overview of CRMV2010BF124KFKTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2010BF124KFKTF
CRMV2010BF124KFKTF CAD Models
CRMV2010BF124KFKTF Part Data Attributes
|
CRMV2010BF124KFKTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2010BF124KFKTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRMV2010BF124KFKTF
This table gives cross-reference parts and alternative options found for CRMV2010BF124KFKTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2010BF124KFKTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF20V1243FTL | Fixed Resistor, 0.5W, 124000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | CRMV2010BF124KFKTF vs WF20V1243FTL |
CRMV2010BE124KFKNF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BF124KFKTF vs CRMV2010BE124KFKNF |
CRMA2010BF124KFKE1 | Fixed Resistor, Thick Film, 0.5W, 124000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BF124KFKTF vs CRMA2010BF124KFKE1 |
CRMA2010AF124KFKTW | Fixed Resistor, Thick Film, 0.5W, 124000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BF124KFKTF vs CRMA2010AF124KFKTW |
HV732HTTE1243F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMV2010BF124KFKTF vs HV732HTTE1243F |
CRMA2010AG124KFKT5 | Fixed Resistor, Thick Film, 0.5W, 124000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BF124KFKTF vs CRMA2010AG124KFKT5 |
HVR0AFTEU1243 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRMV2010BF124KFKTF vs HVR0AFTEU1243 |
CRMV2010BG124KFKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BF124KFKTF vs CRMV2010BG124KFKE5 |