Part Details for CRMV2010BE84K5DKN5 by Vishay Intertechnologies
Overview of CRMV2010BE84K5DKN5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2010BE84K5DKN5
CRMV2010BE84K5DKN5 CAD Models
CRMV2010BE84K5DKN5 Part Data Attributes
|
CRMV2010BE84K5DKN5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2010BE84K5DKN5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84500ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Platinum/Palladium/Gold (Pt/Pd/Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for CRMV2010BE84K5DKN5
This table gives cross-reference parts and alternative options found for CRMV2010BE84K5DKN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2010BE84K5DKN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2010BB84K5DKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84500ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BE84K5DKN5 vs CRMV2010BB84K5DKN5 |
CRMA2010AF84K5DKEW | Fixed Resistor, Thick Film, 0.5W, 84500ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BE84K5DKN5 vs CRMA2010AF84K5DKEW |
CRMA2010AG84K5DKTT | Fixed Resistor, Thick Film, 0.5W, 84500ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BE84K5DKN5 vs CRMA2010AG84K5DKTT |
CRMA2010BF84K5DKTB | Fixed Resistor, Thick Film, 0.5W, 84500ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BE84K5DKN5 vs CRMA2010BF84K5DKTB |
RVC50K8452DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84500ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CRMV2010BE84K5DKN5 vs RVC50K8452DB |
CRMV2010BF84K5DKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84500ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BE84K5DKN5 vs CRMV2010BF84K5DKE1 |
CRMV2010BG84K5DKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84500ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BE84K5DKN5 vs CRMV2010BG84K5DKE5 |