CRMV2010BD3M65FKNT
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of CRMV2010BD3M65FKNT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRMV2010BD3M65FKNT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRMV2010BD3M65FKNT by Vishay Intertechnologies

CRMV2010BD3M65FKNT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
3650000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Silver/Platinum (Ag/Pt)
Terminal Shape
ONE SURFACE
Tolerance
1%
Working Voltage
2000 V
Want to compare parts?
  1. CRMV2010BD3M65FKNT
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for CRMV2010BD3M65FKNT

This table gives cross-reference parts and alternative options found for CRMV2010BD3M65FKNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2010BD3M65FKNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRMV2010AF3M65FKE5 Fixed Resistor, Vishay Intertechnologies CRMV2010BD3M65FKNT vs CRMV2010AF3M65FKE5
CRMA2010AG3M65FKE5 Fixed Resistor, Thick Film, 0.5W, 3650000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRMV2010BD3M65FKNT vs CRMA2010AG3M65FKE5
CRMV2010BF3M65FKEW Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRMV2010BD3M65FKNT vs CRMV2010BF3M65FKEW
CRMV2010BF3M65FKEF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRMV2010BD3M65FKNT vs CRMV2010BF3M65FKEF
HV732HTTE3654F Fixed Resistor, 0.5W, 3650000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CRMV2010BD3M65FKNT vs HV732HTTE3654F
WF20V3654FTL Fixed Resistor, 0.5W, 3650000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE Walsin Technology Corporation CRMV2010BD3M65FKNT vs WF20V3654FTL
CRMV2010BE3M65FKN5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3650000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRMV2010BD3M65FKNT vs CRMV2010BE3M65FKN5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRMV2010BD3M65FKNT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRMV2010BD3M65FKNT by Vishay Intertechnologies

  • Please alert me when CRMV2010BD3M65FKNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRMV2010BD3M65FKNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRMV2010BD3M65FKNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRMV2010BD3M65FKNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRMV2010BD3M65FKNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRMV2010BD3M65FKNT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: