Part Details for CRMV2010BB316KFKNF by Vishay Intertechnologies
Overview of CRMV2010BB316KFKNF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2010BB316KFKNF
CRMV2010BB316KFKNF CAD Models
CRMV2010BB316KFKNF Part Data Attributes
|
CRMV2010BB316KFKNF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2010BB316KFKNF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRMV2010BB316KFKNF
This table gives cross-reference parts and alternative options found for CRMV2010BB316KFKNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2010BB316KFKNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2010BF316KFKT1 | Fixed Resistor, Thick Film, 0.5W, 316000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BB316KFKNF vs CRMA2010BF316KFKT1 |
HV732HTTE3163F | Fixed Resistor, 0.5W, 316000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMV2010BB316KFKNF vs HV732HTTE3163F |
RVC50K3163FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2010BB316KFKNF vs RVC50K3163FTE |
CRMA2010AF316KFKT1 | Fixed Resistor, Thick Film, 0.5W, 316000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BB316KFKNF vs CRMA2010AF316KFKT1 |
RVC2010FT316K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRMV2010BB316KFKNF vs RVC2010FT316K |
CRMV2010BC316KFKNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BB316KFKNF vs CRMV2010BC316KFKNT |
CRMV2010AF316KFKTF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BB316KFKNF vs CRMV2010AF316KFKTF |
RVC50K3163FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2010BB316KFKNF vs RVC50K3163FB |
HVCR2010-2W-3163FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | CRMV2010BB316KFKNF vs HVCR2010-2W-3163FT |