Part Details for CRMV2010BB1K96DKNW by Vishay Intertechnologies
Overview of CRMV2010BB1K96DKNW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2010BB1K96DKNW
CRMV2010BB1K96DKNW CAD Models
CRMV2010BB1K96DKNW Part Data Attributes
|
CRMV2010BB1K96DKNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2010BB1K96DKNW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1960ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for CRMV2010BB1K96DKNW
This table gives cross-reference parts and alternative options found for CRMV2010BB1K96DKNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2010BB1K96DKNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2010AF1K96DKTB | Fixed Resistor, Thick Film, 0.5W, 1960ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BB1K96DKNW vs CRMA2010AF1K96DKTB |
CRMV2010AG1K96DKT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1960ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BB1K96DKNW vs CRMV2010AG1K96DKT5 |
CRMV2010AG1K96DKET | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1960ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BB1K96DKNW vs CRMV2010AG1K96DKET |
CRMV2010BG1K96DKTT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1960ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BB1K96DKNW vs CRMV2010BG1K96DKTT |
CRMA2010BF1K96DKT5 | Fixed Resistor, Thick Film, 0.5W, 1960ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BB1K96DKNW vs CRMA2010BF1K96DKT5 |
CRMV2010BF1K96DKTF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1960ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BB1K96DKNW vs CRMV2010BF1K96DKTF |
CRMV2010BG1K96DKTF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1960ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BB1K96DKNW vs CRMV2010BG1K96DKTF |