Part Details for CRMV2010BA52K3FKNW by Vishay Intertechnologies
Overview of CRMV2010BA52K3FKNW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2010BA52K3FKNW
CRMV2010BA52K3FKNW CAD Models
CRMV2010BA52K3FKNW Part Data Attributes
|
CRMV2010BA52K3FKNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2010BA52K3FKNW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52300ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRMV2010BA52K3FKNW
This table gives cross-reference parts and alternative options found for CRMV2010BA52K3FKNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2010BA52K3FKNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCR2010-2W-5232FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | CRMV2010BA52K3FKNW vs HVCR2010-2W-5232FT |
CRMV2010AG52K3FKT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52300ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BA52K3FKNW vs CRMV2010AG52K3FKT5 |
RVC50K5232FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2010BA52K3FKNW vs RVC50K5232FB |
RVC2010FT52K3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52300ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRMV2010BA52K3FKNW vs RVC2010FT52K3 |
CRMV2010AF52K3FKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52300ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010BA52K3FKNW vs CRMV2010AF52K3FKE5 |
RVC50K5232FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2010BA52K3FKNW vs RVC50K5232FTE |