Part Details for CRMV2010AG115KFKET by Vishay Intertechnologies
Overview of CRMV2010AG115KFKET by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2010AG115KFKET
CRMV2010AG115KFKET CAD Models
CRMV2010AG115KFKET Part Data Attributes
|
CRMV2010AG115KFKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2010AG115KFKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRMV2010AG115KFKET
This table gives cross-reference parts and alternative options found for CRMV2010AG115KFKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2010AG115KFKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV2010-FX-1153ELF | Fixed Resistor, Thick Film, 0.5W, 115000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CRMV2010AG115KFKET vs CHV2010-FX-1153ELF |
HVCR2010-2W-1153FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | CRMV2010AG115KFKET vs HVCR2010-2W-1153FT |
HVR0AFTEU1153 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRMV2010AG115KFKET vs HVR0AFTEU1153 |
WF20V1153FTL | Fixed Resistor, 0.5W, 115000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | CRMV2010AG115KFKET vs WF20V1153FTL |
RVC50K1153FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2010AG115KFKET vs RVC50K1153FTE |
HV732HTTE1153F | Fixed Resistor, 0.5W, 115000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMV2010AG115KFKET vs HV732HTTE1153F |