Part Details for CRMV2010AF499KFKEF by Vishay Intertechnologies
Overview of CRMV2010AF499KFKEF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2010AF499KFKEF
CRMV2010AF499KFKEF CAD Models
CRMV2010AF499KFKEF Part Data Attributes
|
CRMV2010AF499KFKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2010AF499KFKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRMV2010AF499KFKEF
This table gives cross-reference parts and alternative options found for CRMV2010AF499KFKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2010AF499KFKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH2010F4993-2KV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | CRMV2010AF499KFKEF vs RCH2010F4993-2KV |
WF20V4993FTL | Fixed Resistor, 0.5W, 499000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | CRMV2010AF499KFKEF vs WF20V4993FTL |
RVC50K4993FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2010AF499KFKEF vs RVC50K4993FTE |
CRMV2010BA499KFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010AF499KFKEF vs CRMV2010BA499KFKN5 |
HV732HRTTE4993F | Fixed Resistor, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMV2010AF499KFKEF vs HV732HRTTE4993F |
CRMA2010AF499KFKEF | Fixed Resistor, Thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010AF499KFKEF vs CRMA2010AF499KFKEF |
CHV2010-FX-4993ELF | Fixed Resistor, Thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CRMV2010AF499KFKEF vs CHV2010-FX-4993ELF |
CRMV2010AF499KFKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010AF499KFKEF vs CRMV2010AF499KFKE1 |
CRMV2010BB499KFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010AF499KFKEF vs CRMV2010BB499KFKN5 |
CRMV2010BC499KFKNF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMV2010AF499KFKEF vs CRMV2010BC499KFKNF |