Part Details for CRMV1210BG51K1FKEB by Vishay Intertechnologies
Overview of CRMV1210BG51K1FKEB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV1210BG51K1FKEB
CRMV1210BG51K1FKEB CAD Models
CRMV1210BG51K1FKEB Part Data Attributes
|
CRMV1210BG51K1FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV1210BG51K1FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.35W, 51100ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 1250 V |
Alternate Parts for CRMV1210BG51K1FKEB
This table gives cross-reference parts and alternative options found for CRMV1210BG51K1FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV1210BG51K1FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA1210AF51K1FKE1 | Fixed Resistor, Thick Film, 0.35W, 51100ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210BG51K1FKEB vs CRMA1210AF51K1FKE1 |
CRMV1210AG51K1FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 51100ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210BG51K1FKEB vs CRMV1210AG51K1FKEB |
CRMV1210BF51K1FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 51100ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210BG51K1FKEB vs CRMV1210BF51K1FKEB |
CRMA1210BG51K1FKE5 | Fixed Resistor, Thick Film, 0.35W, 51100ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210BG51K1FKEB vs CRMA1210BG51K1FKE5 |