Part Details for CRMV1210BF2K21FKT1 by Vishay Intertechnologies
Overview of CRMV1210BF2K21FKT1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV1210BF2K21FKT1
CRMV1210BF2K21FKT1 CAD Models
CRMV1210BF2K21FKT1 Part Data Attributes
|
CRMV1210BF2K21FKT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV1210BF2K21FKT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.35W, 2210ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 1250 V |
Alternate Parts for CRMV1210BF2K21FKT1
This table gives cross-reference parts and alternative options found for CRMV1210BF2K21FKT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV1210BF2K21FKT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA1210AF2K21FKE5 | Fixed Resistor, Thick Film, 0.35W, 2210ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210BF2K21FKT1 vs CRMA1210AF2K21FKE5 |
CRMV1210AG2K21FKTF | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 2210ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210BF2K21FKT1 vs CRMV1210AG2K21FKTF |
CRMV1210AF2K21FKE5 | Fixed Resistor, | Vishay Intertechnologies | CRMV1210BF2K21FKT1 vs CRMV1210AF2K21FKE5 |
CRMV1210AG2K21FKTW | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 2210ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210BF2K21FKT1 vs CRMV1210AG2K21FKTW |