Part Details for CRMV1210BF15M8FLE5 by Vishay Intertechnologies
Overview of CRMV1210BF15M8FLE5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV1210BF15M8FLE5
CRMV1210BF15M8FLE5 CAD Models
CRMV1210BF15M8FLE5 Part Data Attributes
|
CRMV1210BF15M8FLE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV1210BF15M8FLE5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 15800000ohm, 400V, 1% +/-Tol, -150,150ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 15800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CRMV1210BF15M8FLE5
This table gives cross-reference parts and alternative options found for CRMV1210BF15M8FLE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV1210BF15M8FLE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV1210BC15M8FLNW | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 15800000ohm, 400V, 1% +/-Tol, -150,150ppm/Cel, 1210, | Vishay Intertechnologies | CRMV1210BF15M8FLE5 vs CRMV1210BC15M8FLNW |
CRMV1210BF15M8FLDF | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 15800000ohm, 400V, 1% +/-Tol, -150,150ppm/Cel, 1210, | Vishay Intertechnologies | CRMV1210BF15M8FLE5 vs CRMV1210BF15M8FLDF |
CRMV1210AF15M8FLFT | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 15800000ohm, 400V, 1% +/-Tol, -150,150ppm/Cel, 1210, | Vishay Intertechnologies | CRMV1210BF15M8FLE5 vs CRMV1210AF15M8FLFT |
CRMV1210BF15M8FLFT | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 15800000ohm, 400V, 1% +/-Tol, -150,150ppm/Cel, 1210, | Vishay Intertechnologies | CRMV1210BF15M8FLE5 vs CRMV1210BF15M8FLFT |