Part Details for CRMV1210BD7M15DKNT by Vishay Intertechnologies
Overview of CRMV1210BD7M15DKNT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV1210BD7M15DKNT
CRMV1210BD7M15DKNT CAD Models
CRMV1210BD7M15DKNT Part Data Attributes
|
CRMV1210BD7M15DKNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV1210BD7M15DKNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.35W, 7150000ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 7150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Platinum (Ag/Pt) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 1250 V |
Alternate Parts for CRMV1210BD7M15DKNT
This table gives cross-reference parts and alternative options found for CRMV1210BD7M15DKNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV1210BD7M15DKNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA1210AG7M15DKT5 | Fixed Resistor, Thick Film, 0.35W, 7150000ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210BD7M15DKNT vs CRMA1210AG7M15DKT5 |
CRMV1210BG7M15DKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 7150000ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210BD7M15DKNT vs CRMV1210BG7M15DKE5 |
CRMA1210AG7M15DKEF | Fixed Resistor, Thick Film, 0.35W, 7150000ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210BD7M15DKNT vs CRMA1210AG7M15DKEF |
CRMA1210BF7M15DKT5 | Fixed Resistor, Thick Film, 0.35W, 7150000ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210BD7M15DKNT vs CRMA1210BF7M15DKT5 |