CRMV1210AF816RDKTB
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.35W, 816ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of CRMV1210AF816RDKTB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRMV1210AF816RDKTB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRMV1210AF816RDKTB by Vishay Intertechnologies

CRMV1210AF816RDKTB
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
3.18 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.35 W
Rated Temperature
70 °C
Resistance
816 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
1250 V
Want to compare parts?
  1. CRMV1210AF816RDKTB
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.35W, 816ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for CRMV1210AF816RDKTB

This table gives cross-reference parts and alternative options found for CRMV1210AF816RDKTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV1210AF816RDKTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRMV1210AG816RDKEW Fixed Resistor, Metal Glaze/thick Film, 0.35W, 816ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRMV1210AF816RDKTB vs CRMV1210AG816RDKEW
CRMV1210BD816RDKNW Fixed Resistor, Metal Glaze/thick Film, 0.35W, 816ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRMV1210AF816RDKTB vs CRMV1210BD816RDKNW
CRMA1210BF816RDKE5 Fixed Resistor, Thick Film, 0.35W, 816ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRMV1210AF816RDKTB vs CRMA1210BF816RDKE5
CRMV1210AG816RDKTB Fixed Resistor, Metal Glaze/thick Film, 0.35W, 816ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRMV1210AF816RDKTB vs CRMV1210AG816RDKTB
CRMV1210BE816RDKN1 Fixed Resistor, Metal Glaze/thick Film, 0.35W, 816ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRMV1210AF816RDKTB vs CRMV1210BE816RDKN1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRMV1210AF816RDKTB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRMV1210AF816RDKTB by Vishay Intertechnologies

  • Please alert me when CRMV1210AF816RDKTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRMV1210AF816RDKTB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRMV1210AF816RDKTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRMV1210AF816RDKTB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRMV1210AF816RDKTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRMV1210AF816RDKTB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: